
Ferrite chip for data line EMI/RFI filtering, featuring a 120 Ohm impedance at 100MHz. This surface mount component is housed in an EIA 0402 (1005 metric) package with a 350mA maximum current rating. Constructed with a ferrite core, it operates across a wide temperature range from -55°C to 125°C and is both halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden BK1005LL121-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Depth | 0.55mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Current Rating | 350mA |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1005LL121-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
