
Ferrite chip for data line EMI/RFI filtering. Features 1 line, 22 Ohm impedance at 100MHz, and a 0.4A current rating. Surface mountable in an EIA 0402 (1005 metric) package. Operating temperature range of -55°C to 125°C. Halogen and lead-free, RoHS compliant.
Sign in to ask questions about the Taiyo Yuden BK1005LL220-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK1005LL220-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Depth | 0.55mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.022inch |
| Impedance | 22R |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1005LL220-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
