
Surface mount ferrite chip for data line EMI/RFI filtering. Features 1 line, 68 Ohm impedance at 100MHz, and a 400mA maximum current rating. Constructed with ferrite core material in a compact 0402 (1005 metric) package. Operates across a wide temperature range of -55°C to 125°C. RoHS and Halogen Free compliant.
Sign in to ask questions about the Taiyo Yuden BK1005LL680-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK1005LL680-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Depth | 0.55mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Impedance | 68R |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Series | BK |
| Series Resistance | 310mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1005LL680-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
