
Ferrite chip for data line EMI/RFI filtering, featuring 1.8kR impedance at 100MHz. This surface mount component operates from -55°C to 125°C with a maximum DC current rating of 120mA. Constructed with a ferrite core, it is housed in a compact 0402 (1005 metric) EIA standard package. The component is halogen-free, lead-free, and RoHS compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden BK1005LM182-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Depth | 0.55mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Impedance | 1.8kR |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ferrite |
| Max Current Rating | 120mA |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 120mA |
| RoHS Compliant | Yes |
| Series | BK |
| Series Resistance | 900mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1005LM182-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
