
Ferrite chip EMI/RFI filter for data lines, featuring a 1-line configuration and 250mA max current rating. This surface mount component utilizes a ferrite core, offering 470 Ohm impedance at 100MHz. Encased in a compact 0603 (1608 metric) package, it operates across a -55°C to +125°C temperature range and is RoHS compliant.
Sign in to ask questions about the Taiyo Yuden BK1608HM471-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK1608HM471-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Impedance | 470R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 250mA |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 450mR |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1608HM471-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
