
Multi-layer ferrite bead for surface mount applications, offering 120 Ohm impedance at 100MHz with a 25% tolerance. Features a 500mA current rating and a low DC resistance of 180mOhm. Encased in a compact 0603 (1608 metric) ferrite core, this shielded component operates across a wide temperature range of -55°C to 125°C. Supplied on tape and reel for automated assembly.
Sign in to ask questions about the Taiyo Yuden BK1608HS121-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK1608HS121-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| Depth | 0.95mm |
| Frequency | 100MHz |
| Height | 0.95mm |
| Impedance | 120R |
| Length | 1.6mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Series | BK |
| Series Resistance | 180mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1608HS121-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
