This ferrite bead from Taiyo Yuden has an impedance of 240 ohms and a maximum current rating of 400 milliamps. It is available in a 0603 package and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C, and it is compliant with AEC-Q200 ratings.
Taiyo Yuden BK1608HS241-TV technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Height | 0.8mm |
| Impedance | 240R |
| Length | 0.063inch |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
No datasheet is available for this part.