
Ferrite chip EMI/RFI filter for data lines, featuring a 0603 (1608 metric) surface mount package. Offers 47 Ohms impedance at 100MHz, with a maximum current rating of 900mA. Constructed with a ferrite core, this shielded component operates across a temperature range of -55°C to 125°C and is RoHS and Halogen Free compliant.
Sign in to ask questions about the Taiyo Yuden BK1608HS470-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK1608HS470-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Impedance | 47R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 900mA |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1608HS470-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.