
Ferrite chip EMI/RFI filter for data lines, featuring a 60 Ohm impedance at 100MHz. This surface mount component operates across a -55°C to +125°C temperature range and supports a maximum DC current of 800mA. Constructed with ferrite core material, it is housed in a compact 0603 (1608 metric) EIA standard package. The filter is RoHS compliant and designed for single-line shielding applications.
Sign in to ask questions about the Taiyo Yuden BK1608HS600-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK1608HS600-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Current Rating | 800mA |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1608HS600-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
