
Multi-layer ferrite bead for EMI suppression, featuring 240 Ohm impedance at 100MHz with a 25% tolerance. This surface mount component offers a maximum DC current rating of 450mA and a low DC resistance of 0.25 Ohm. Constructed with a ferrite core and shielded, it operates across a wide temperature range of -55°C to 125°C. The 0603 (1608 metric) case size measures 1.6mm in length, 0.8mm in width, and 0.95mm in depth. Packaged on tape and reel, this component is halogen-free, lead-free, and RoHS compliant.
Sign in to ask questions about the Taiyo Yuden BK1608HW241-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK1608HW241-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Impedance | 240R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 450mA |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1608HW241-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
