
Surface mount ferrite chip filter for data lines, featuring a 430 Ohm impedance at 100MHz. This component offers a 400mA maximum current rating and operates across a wide temperature range from -55°C to 125°C. Constructed with a ferrite core and housed in a compact 0603 (1608 metric) EIA standard package, it provides effective EMI/RFI shielding. The device is RoHS compliant and designed for efficient signal integrity in electronic circuits.
Sign in to ask questions about the Taiyo Yuden BK1608HW431-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK1608HW431-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Impedance | 430R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1608HW431-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
