
Ferrite chip filter for data lines, featuring a 240 Ohm impedance at 100MHz. This surface mount component, in a 0603 (1608) EIA package, handles a maximum DC current of 250mA. It operates across a wide temperature range from -55°C to 125°C and is constructed with a ferrite core for effective EMI/RFI suppression. The component is halogen-free, lead-free, and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden BK1608LL241-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK1608LL241-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Impedance | 240R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 250mA |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1608LL241-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
