
Ferrite chip EMI/RFI filter for data lines, featuring a 330 Ohm impedance at 100MHz. This surface mount component is housed in an EIA 0603 (1608 metric) package with a ferrite core material. It supports one line, has a maximum current rating of 200mA, and operates within a temperature range of -55°C to 125°C. The component is halogen-free, lead-free, and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Taiyo Yuden BK1608LL331-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK1608LL331-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Impedance | 330R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1608LL331-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
