
Multi-layer ferrite bead for surface mount applications, featuring 430 Ohm impedance at 100MHz with a 25% tolerance. This shielded component offers a maximum DC current rating of 200mA and a low DC resistance of 0.85 Ohms. Constructed with a ferrite core, it operates across a temperature range of -55°C to 125°C and is housed in a compact 0603 (1608 metric) case. Packaging is provided on tape and reel, with 4000 units per reel.
Taiyo Yuden BK1608LL431-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Impedance | 430R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1608LL431-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
