
Surface mount ferrite chip filter for data lines, featuring 1.5kΩ impedance at 100MHz. This component supports a maximum current rating of 250mA and operates across a temperature range of -55°C to 125°C. Constructed with a ferrite core and shielded for EMI/RFI suppression, it is housed in a compact 0603 (1608) EIA standard package. The device is halogen-free, lead-free, and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Taiyo Yuden BK1608LM152-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK1608LM152-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Impedance | 1.5kR |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 250mA |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1608LM152-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.