
Surface mount ferrite chip filter for data lines, featuring a 1.8kΩ impedance at 100MHz. This component is designed for single-line EMI/RFI suppression, with a maximum current rating of 200mA. Housed in a compact 0603 (1608 metric) EIA standard package, it offers a wide operating temperature range from -55°C to 125°C. The ferrite core material and shielded construction ensure effective noise reduction. This product is halogen-free, lead-free, and RoHS compliant, packaged in tape and reel for automated assembly.
Sign in to ask questions about the Taiyo Yuden BK1608LM182-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK1608LM182-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Impedance | 1.8kR |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK1608LM182-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
