
Surface mount ferrite chip for data line EMI/RFI filtering. Features 4 lines and 8 elements with a 5 Ohm impedance at 100MHz. Rated for 100mA max DC current and operates from -55°C to 125°C. Packaged in a 0804 (2010 metric) case, this halogen-free, lead-free, and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden BK20104L050-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Core Material | Ferrite |
| Depth | 1mm |
| Halogen Free | Halogen Free |
| Height | 0.02inch |
| Impedance | 5R |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Lines | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK20104L050-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
