
Surface mount ferrite chip for data line EMI/RFI filtering. Features 4 lines, 8 elements, and 33 Ohm impedance at 100MHz. Operates from -55°C to 125°C with a maximum current rating of 100mA. Housed in a 0804 (2010 metric) package, this component is halogen-free, lead-free, and RoHS compliant.
Sign in to ask questions about the Taiyo Yuden BK20104L330-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK20104L330-T technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Core Material | Ferrite |
| Depth | 1mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Impedance | 33R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Lines | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK20104L330-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
