
Ferrite chip EMI/RFI filter for data lines, featuring 4 lines and 8 elements. Surface mountable in an 0804 (2010 metric) package with a ferrite core material. Offers 47 Ohms impedance at 100MHz, a maximum current rating of 100mA, and operates from -55°C to 125°C. Halogen-free, lead-free, and RoHS compliant.
Sign in to ask questions about the Taiyo Yuden BK20104L470-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK20104L470-T technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Core Material | Ferrite |
| Depth | 1mm |
| Halogen Free | Halogen Free |
| Height | 0.02inch |
| Impedance | 47R |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Lines | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK20104L470-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
