Ferrite Beads Multi-Layer Array 240Ohm 25% 100MHz 0.1A 0.45Ohm DCR 0804 T/R
Sign in to ask questions about the Taiyo Yuden BK20104S241-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK20104S241-T technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 2 |
| Number of Functions | 1 |
| Height | 0.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden BK20104S241-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.