Multi-layer ferrite bead for EMI suppression, featuring 1kΩ impedance at 100MHz with a 25% tolerance. This surface mount component operates within a -55°C to +125°C temperature range and handles a maximum DC current of 400mA. Constructed with a ferrite core, it measures 2mm in length, 1.25mm in width, and 1.05mm in height, with a 1.45mm depth, fitting the 0805 case code. The component is RoHS and Halogen Free compliant, supplied on tape and reel.
Taiyo Yuden BK2125HM102-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK2125HM102-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
