Multi-layer ferrite bead for surface mount applications, featuring 1kΩ impedance at 100MHz with a 25% tolerance. Designed for automotive environments with AEC-Q200 qualification, it handles a maximum DC current of 400mA and has a DCR of 0.35Ω. The component is housed in an 0805 (2012 metric) case, measuring 1.25mm depth, 0.85mm height, 2.0mm length, and 1.25mm width. It operates across a temperature range of -55°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden BK2125HM102-TV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK2125HM102-TV technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Impedance | 1kR |
| Length | 0.079inch |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK2125HM102-TV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.