
Surface mount ferrite chip filter for data lines, featuring 1 function and 2 pins. Offers 240 Ohms impedance at 100MHz, with a maximum current rating of 0.6A. Housed in an EIA 0805 package (2.0mm x 1.25mm) with a maximum operating temperature of 125°C. This lead-free, halogen-free, and RoHS-compliant component is designed for efficient EMI/RFI suppression.
Sign in to ask questions about the Taiyo Yuden BK2125HM241-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK2125HM241-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.041inch |
| Impedance | 240R |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK2125HM241-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
