Multi-layer ferrite bead for surface mount applications, featuring 240 Ohm impedance at 100MHz with a 25% tolerance. Rated for 600mA maximum DC current and a low 0.2 Ohm DC resistance. Constructed with a ferrite core and housed in an 0805 (2012 metric) case, this component operates across a wide temperature range of -55°C to 125°C and meets AEC-Q200 automotive standards. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Taiyo Yuden BK2125HM241-TV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK2125HM241-TV technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.25mm |
| Height | 0.85mm |
| Impedance | 240R |
| Length | 0.079inch |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK2125HM241-TV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.