
Ferrite chip EMI/RFI filter for data lines, featuring a 470 Ohm impedance at 100MHz. This surface mount component operates within a -55°C to +125°C temperature range and supports a maximum current rating of 500mA. Constructed with ferrite core material, it is housed in an EIA STD 0805 (2012 metric) package, measuring 2mm in length, 1.25mm in width, and 1.45mm in depth. The device is RoHS and Halogen Free compliant, supplied on tape and reel.
Taiyo Yuden BK2125HM471-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Impedance | 470R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK2125HM471-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
