
Surface mount ferrite chip for data line EMI/RFI filtering. Features 600 Ohm impedance at 100MHz, a 500mA current rating, and operates across a -55°C to 125°C temperature range. This component is housed in an EIA 0805 package (2.0mm x 1.25mm x 0.85mm) and is RoHS compliant.
Sign in to ask questions about the Taiyo Yuden BK2125HM601-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK2125HM601-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 500mA |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK2125HM601-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
