Automotive-grade multi-layer ferrite bead for surface mount applications. Features 1kΩ impedance at 100MHz with a 25% tolerance. Rated for 300mA maximum DC current and operates from -55°C to 125°C. Housed in a compact 0805 (2012 metric) case with ferrite core material. Supplied on tape and reel, this RoHS compliant component is AEC-Q200 qualified.
Sign in to ask questions about the Taiyo Yuden BK2125HS102-TV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK2125HS102-TV technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.25mm |
| Height | 0.85mm |
| Impedance | 1kR |
| Length | 0.079inch |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK2125HS102-TV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.