
Ferrite chip for data line EMI/RFI filtering. Features 22 Ohm impedance at 100MHz, a 1.2A maximum current rating, and operates across a -55°C to 125°C temperature range. This surface mount component utilizes a ferrite core and is housed in an EIA STD 0805 package (2012 metric). It is RoHS and Halogen Free compliant.
Sign in to ask questions about the Taiyo Yuden BK2125HS220-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK2125HS220-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.041inch |
| Impedance | 22R |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Current Rating | 1.2A |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK2125HS220-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
