
Ferrite chip EMI/RFI filter for data lines, featuring a 2-pin, 1-line configuration. Surface mountable in an 0805 (2012 metric) EIA standard package, this component offers 240 Ohms impedance at 100MHz. Rated for a maximum DC current of 600mA and operating temperatures from -55°C to 125°C, it is constructed with ferrite core material and is RoHS and Halogen Free compliant.
Taiyo Yuden BK2125HS241-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Impedance | 240R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK2125HS241-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
