
Ferrite chip filter for data line applications, featuring a 33 Ohm impedance at 100MHz. This surface mount component operates within a -55°C to +125°C temperature range and handles a maximum current rating of 1.2A. Constructed with a ferrite core, it conforms to EIA STD package size 0805 (2012 metric) with dimensions of 2mm length, 1.25mm width, and 1.45mm depth. The device is RoHS and Halogen Free compliant, packaged on tape and reel.
Sign in to ask questions about the Taiyo Yuden BK2125HS330-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK2125HS330-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Impedance | 33R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 1.2A |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK2125HS330-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.