
Multi-layer ferrite bead for EMI suppression, featuring 120 Ohm impedance at 100MHz with a 25% tolerance. This surface mount component offers a maximum DC current rating of 400mA and a low DC resistance of 0.3 Ohms. Housed in an 0805 (2012 metric) case, it operates across a wide temperature range of -55°C to 125°C and is both halogen and lead-free, meeting RoHS compliance.
Sign in to ask questions about the Taiyo Yuden BK2125LL121-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK2125LL121-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.041inch |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK2125LL121-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
