
Ferrite chip filter for data line applications, featuring 1 function and 2 pins. Offers 240 Ohms impedance at 100MHz, with a maximum current rating of 300mA and a voltage rating of 300V. Constructed with ferrite core material and housed in an EIA STD 0805 (2012 metric) surface mount package. Operating temperature range from -55°C to 125°C, this component is halogen-free, lead-free, and RoHS compliant.
Sign in to ask questions about the Taiyo Yuden BK2125LL241-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK2125LL241-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Impedance | 240R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK2125LL241-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
