Multi-layer ferrite bead for surface mount applications, featuring 1.5 kΩ impedance at 100 MHz with a 25% tolerance. This component offers a maximum DC current rating of 400 mA and a low DC resistance of 0.35 Ω. Designed for automotive environments, it operates across a temperature range of -55°C to 125°C and meets AEC-Q200 standards. The 0805 (2012 metric) case size is supplied on tape and reel, with RoHS compliance.
Sign in to ask questions about the Taiyo Yuden BK2125LM152-TV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK2125LM152-TV technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.25mm |
| Height | 0.85mm |
| Impedance | 1.5kR |
| Length | 0.079inch |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK2125LM152-TV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.