Ferrite chip filter for data line applications. Features 1 function, 200V maximum voltage, and 0.2A maximum current rating. Housed in an EIA STD 0805 package (2012 metric) with ferrite core material. Offers 2.5kR impedance at 100MHz, 750mR series resistance, and operates from -55°C to 125°C. Surface mountable with lead-free and halogen-free construction.
Taiyo Yuden BK2125LM252-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Impedance | 2.5kR |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 750mR |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Series | BK |
| Series Resistance | 750mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK2125LM252-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.