Automotive-grade ferrite bead chip for noise suppression, featuring 750 Ohm impedance at 100MHz with a 25% tolerance. This surface mount component offers a maximum DC current rating of 400mA and a low DC resistance of 0.3 Ohms. Constructed with a ferrite core, it is housed in a compact 0805 (2012 metric) case and operates across a wide temperature range of -55°C to 125°C. AEC-Q200 qualified and RoHS compliant, it is supplied in tape and reel packaging.
Sign in to ask questions about the Taiyo Yuden BK2125LM751-TV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK2125LM751-TV technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.25mm |
| Height | 0.85mm |
| Impedance | 750R |
| Length | 0.079inch |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK2125LM751-TV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.