
Multi-layer ferrite bead array for surface mount applications. Features 180 Ohm impedance at 100MHz with a 25% tolerance. Designed with a 1206 (3216 metric) case size, this component offers a maximum DC current rating of 150mA and a low DC resistance of 0.65 Ohms. Operating temperature range spans from -55°C to 125°C. This halogen-free, lead-free, and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden BK32164L181-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK32164L181-T technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Impedance | 180R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 150mA |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK32164L181-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
