
Multi-layer ferrite bead array, 600 Ohm impedance at 100MHz with 25% tolerance. Features a 100mA maximum current rating and 0.6 Ohm DC resistance. This surface mount component utilizes a ferrite core and is housed in a 1206 (3216 metric) case, measuring 3.2mm in length, 1.6mm in width, and 1.8mm in depth. Operating temperature range is -55°C to 125°C. Halogen-free and lead-free, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden BK32164M601-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK32164M601-T technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 600R |
| RoHS Compliant | Yes |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK32164M601-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
