Ferrite chip filter for data lines, featuring a 1206 (3216 metric) surface mount package. Offers 240 Ohms impedance at 100MHz, with a maximum current rating of 200mA. Designed with a ferrite core, this component supports 4 lines and operates across a temperature range of -55°C to 125°C. It is halogen-free, lead-free, and RoHS compliant.
Taiyo Yuden BK32164S241-T technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Impedance | 240R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
