
Surface mount ferrite chip filter for data lines, featuring 4 lines and a single function. Offers 470 Ohm impedance at 100MHz with a 25% tolerance. Rated for a maximum DC current of 200mA, operating from -55°C to 125°C. Housed in a 1206 (3216 metric) case code, this halogen-free and lead-free component is supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden BK32164S471-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BK32164S471-T technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Impedance | 470R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK32164S471-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
