
Surface mount ferrite chip filter for data lines, featuring 4 lines and 1 function. This component offers 240 Ohms impedance at 100MHz, with a maximum current rating of 100mA. Constructed with ferrite core material, it is housed in a 1206 (3216 metric) package, measuring 3.2mm in length, 1.6mm in width, and 1.8mm in depth, with a height of 0.85mm. Operating across a temperature range of -55°C to 125°C, it is both lead-free and halogen-free, ensuring RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden BK32164W241-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Impedance | 240R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 240R |
| RoHS Compliant | Yes |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK32164W241-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
