
Surface mount ferrite chip for data line EMI/RFI filtering. Features 1.5kΩ impedance at 100MHz, a 200mA maximum current rating, and operates across a -55°C to 125°C temperature range. Housed in a compact 0402 (1005 metric) EIA standard package with SMD/SMT termination. This component is halogen-free, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden BKH1005LM152-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.55mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Impedance | 1.5kR |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BKH1005LM152-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.