
Multi-layer ferrite bead for power line noise suppression. Features 330 Ohm impedance at 100MHz with a 25% tolerance. Rated for 800mA maximum DC current and offers a low 220mOhm DC resistance. Housed in a compact 0402 (1005) surface mount package, this component operates from -55°C to 85°C and is RoHS and Halogen Free compliant.
Sign in to ask questions about the Taiyo Yuden BKP1005EM331-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BKP1005EM331-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 800mA |
| DC Resistance (DCR) | 220mR |
| Depth | 0.5mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Impedance | 330R |
| Length | 0.039inch |
| Max Current Rating | 800mA |
| Max DC Current | 800mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BKP1005EM331-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
