
Ferrite chip for data line EMI/RFI filtering. Features 120 Ohm impedance at 100MHz, a 1A current rating, and a 0402 EIA standard package. This surface mount component is constructed with ferrite core material, offering a 1A maximum DC current. It operates across a temperature range of -55°C to 85°C and is RoHS and Halogen Free compliant.
Sign in to ask questions about the Taiyo Yuden BKP1005HS121-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BKP1005HS121-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 1A |
| Depth | 0.5mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BKP1005HS121-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
