
Multi-layer ferrite bead for power applications, featuring 33 Ohm impedance at 100MHz with a 25% tolerance. This surface mount component offers a maximum current rating of 1.7A and a low DC resistance of 0.0507 Ohms. Designed in a compact 0402 (1005) case code, it operates across a temperature range of -55°C to 85°C and is supplied on tape and reel. The component is RoHS and Halogen Free compliant.
Taiyo Yuden BKP1005TS330-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Impedance | 33R |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Current Rating | 1.7A |
| Max DC Current | 1.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BKP1005TS330-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
