Ferrite chip for data line EMI/RFI filtering, featuring a 100 Ohm impedance at 100MHz. This surface mount component offers a 1.7A maximum current rating and operates within a -55°C to 85°C temperature range. Constructed with a ferrite core, it adheres to RoHS and Halogen Free standards, packaged in an EIA 0603 (1608 metric) case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden BKP1608HS101-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 1.7A |
| Max DC Current | 1.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BKP1608HS101-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.