
Multi-layer ferrite bead for power line noise suppression. Features 120 Ohm impedance at 100MHz with a 25% tolerance. Rated for a maximum DC current of 2.7A and RMS current of 2.7A, with a low DC resistance of 35mR. This surface mount component utilizes a ferrite core and is housed in a compact 0603 (1608 metric) case. Operating temperature range is -55°C to 85°C, and it is RoHS and Halogen Free compliant.
Sign in to ask questions about the Taiyo Yuden BKP1608HS121-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BKP1608HS121-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 1.6mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 2.7A |
| Max DC Current | 2.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.7A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | BK |
| Series Resistance | 35mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BKP1608HS121-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
