
Ferrite chip for data line EMI/RFI filtering. Features 1.2A max current rating, 270 Ohm impedance at 100MHz, and a 0603 (1608 metric) EIA standard package. This surface mount component operates from -55°C to 85°C, is RoHS and Halogen Free compliant, and comes in tape and reel packaging. Dimensions are 1.6mm length, 0.8mm width, and 0.95mm depth.
Sign in to ask questions about the Taiyo Yuden BKP1608HS271-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BKP1608HS271-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Impedance | 270R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 1.2A |
| Max DC Current | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BKP1608HS271-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
