
Ferrite chip for data line EMI/RFI filtering, featuring a 60 Ohm impedance at 100MHz and a 2.5A maximum current rating. This surface mount component utilizes a ferrite core and is housed in a compact 0603 (1608 metric) EIA standard package. Designed for a wide operating temperature range from -55°C to 85°C, it is RoHS and Halogen Free compliant.
Sign in to ask questions about the Taiyo Yuden BKP1608HS600-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden BKP1608HS600-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 2.5A |
| Max DC Current | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BKP1608HS600-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
