Surface mount ferrite bead with 330 Ohm impedance and 200mA current rating. Features 0201 package size, 400mR DC resistance, and unshielded construction. Designed for single line applications, this lead-free component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0201 |
| Current Rating | 200mA |
| DC Resistance (DCR) | 400mR |
| Height | 0.013inch |
| Impedance | 330R |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Width | 0.012inch |
| RoHS | Compliant |