Surface mount fixed inductor featuring 200nH inductance with a 20% tolerance, designed for power applications. This wirewound ferrite core component offers a 980mA DC current rating and a low 60mΩ DC resistance. Operating within a -40°C to 105°C temperature range, it is housed in a compact 0603 (1608 metric) package and supplied on tape and reel. The inductor exhibits a saturation current of 1.75A and a self-resonant frequency of 400MHz.
Taiyo Yuden BRC1608TR20M technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 980mA |
| DC Current | 980mA |
| DC Resistance (DCR) | 60mR |
| Depth | 1mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 200nH |
| Inductance Tolerance | 20% |
| Length | 1.6mm |
| Max DC Current | 980mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 1.75A |
| Self Resonant Frequency | 400MHz |
| Series | BRC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
No datasheet is available for this part.